Low

DENSITRON  PDT-N-12864YO-7A  DD-12864YO-7A, 128X64, PM OLED TRANSITION PCB

DENSITRON PDT-N-12864YO-7A
Technical Data Sheet (833.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PDT-N-12864YO-7A transition board is an powerful development and demonstration tool for driving DD-12864YO-7A, a active and passive matrix OLED display from the USB port of PC.
  • USB1.1 and USB2.0 compatible communication interface
  • Small board size 88mm x 55mm
  • Support OLED displays with 8bit parallel interface
  • 500K byte display memory for fast display update
  • On board switching power supply for OLED display
  • Maximum speed with VCP driver 300Kbyte/s with D2XX driver 1Mbyte/s
  • Hot plug and unplug detection
  • Software control for OLED

 

Product Information

Core Chip:
DD-12864YO-7A
Device Topology:
-
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
-
Input Voltage Min:
-
Input Voltage Max:
-
Dimming Control Type:
-
Kit Contents:
DUO Controller Card, Mini USB Cable, Demo Software, Transition Card
Product Range:
-
SVHC:
To Be Advised
Topology:
-

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Portable Devices;
  • Medical;
  • Hobby & Education

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.