Low

DENSITRON  PDT-N-12864YO-3A  DD-12864YO-3A, 128X64, PM OLED TRANSITION PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DENSITRON
  • Newark Part No.: 45P3837
  • Manufacturer Part No PDT-N-12864YO-3A

Product Information


  • Core Chip: DD-12864YO-3A
  • Device Topology: -
  • Dimming Control Type: -
  • Input Voltage Max: -
  • Input Voltage Min: -
  • Kit Contents: DUO Controller Card, Mini USB Cable, Demo Software, Transition Card
  • No. of Outputs: 1
  • Output Current: -
  • Output Voltage: -
  • SVHC: To Be Advised
  • Topology: -

Description

The PDT-N-12864YO-3A transition board is an powerful development and demonstration tool for driving DD-12864YO-3A, a active and passive matrix OLED display from the USB port of PC.

Features:

  • USB1.1 and USB2.0 compatible communication interface
  • Small board size 88mm x 55mm
  • Support OLED displays with 8bit parallel interface
  • 500K byte display memory for fast display update
  • On board switching power supply for OLED display
  • Maximum speed with VCP driver 300Kbyte/s with D2XX driver 1Mbyte/s
  • Hot plug and unplug detection
  • Software control for OLED

Applications:

  • Imaging, Video & Vision
  • Portable Devices
  • Medical
  • Hobby & Hardware Hacking

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought