Low

DENSITRON  PDK-N-25664BE-4A  DD-25664BE-4A, PM OLED DISPLAY, 256X64, EVALUATION KIT

DENSITRON PDK-N-25664BE-4A
Manufacturer:
DENSITRON DENSITRON
Manufacturer Part No:
PDK-N-25664BE-4A
Newark Part No.:
45P3825
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PDK-N-25664BE-4A is a powerful development and demonstration tool for driving DD-25664BE-4A, a passive matrix OLED display from the USB port of PC. This DUO (Densitron USB OLED) kit is hot pluggable and does not require extra cables or power supply to ...
  • USB1.1 and USB2.0 compatible communication interface
  • Small board size 88mm x 55mm
  • Support OLED and TFT displays with 8bit parallel interface
  • 500K byte display memory for fast display update
  • On board switching power supply for OLED and TFT displays
  • Maximum speed with VCP driver 300Kbyte/s with D2XX driver 1Mbyte/s
  • Hot plug and unplug detection
  • Software control for OLED and TFT displays
Transition cards can be ordered separately for different display types.

 

Product Information

Core Chip:
DD-25664BE-4A
Device Topology:
-
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
-
Input Voltage Min:
-
Input Voltage Max:
-
Dimming Control Type:
-
Kit Contents:
DUO Controller Card, Mini USB Cable, Demo Software, Transition Card
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Portable Devices;
  • Medical;
  • Hobby & Education

Contents

USB kit Controller Card, Mini USB cable, Demo software (works with VCP driver only).

Notes

Transition cards can be ordered separately for different display types.

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.