PDK-N-12864YO-7A - 

Evaluation Kit, Passive Matrix OLED Display, 1 Output, DD-12864YO-7A

PDK-N-12864YO-7A - Evaluation Kit, Passive Matrix OLED Display, 1 Output, DD-12864YO-7A

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The PDK-N-12864YO-7A is an powerful development and demonstration tool for driving DD-12864YO-7A, a passive matrix OLED display from the USB port of PC. This DUO (Densitron USB OLED) kit is hot pluggable and does not require extra cables or power supply to run, allowing users to be up and running in minutes. The kit contains transition board card which is meant to be a circuit board for connections between the baseboards.
  • USB1.1 and USB2.0 compatible communication interface
  • Small board size 88mm x 55mm
  • Support OLED and TFT displays with 8bit parallel interface
  • 500K byte display memory for fast display update
  • On board switching power supply for OLED and TFT displays
  • Maximum speed with VCP driver 300Kbyte/s with D2XX driver 1Mbyte/s
  • Hot plug and unplug detection
  • Software control for OLED and TFT displays


Imaging, Video & Vision, Portable Devices, Medical, Hobby & Education


USB kit Controller Card, Mini USB cable, Demo software (works with VCP driver only).


Transition cards can be ordered separately for different display types.

Product Information

DUO Controller Card, Mini USB Cable, Demo Software, Transition Card
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times

Pricing is unavailable. Please contact customer services.

Price for:
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.