Low

DENSITRON  LMR4270EW-WCB  Graphic LCD, 240 x 64, White on Blue, 5V, Parallel, English, Euro, Japanese, Transmissive

DENSITRON LMR4270EW-WCB
Technical Data Sheet (1.49MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution:
240 x 64
Display Appearance:
White on Blue
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Euro, Japanese
Display Mode:
Transmissive
LCD Display Type:
STN
Module Size:
180mm x 65mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White LED
Packaging:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor