Low

DENSITRON  LMR4234EW-WCB  Graphic LCD, 240 x 128, White on Blue, 5V, Parallel, English, Euro, Japanese, Transmissive

Technical Data Sheet (1.41MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

DENSITRON LMR4234EW-WCB
360°

 

Product Information

Resolution:
240 x 128
Display Appearance:
White on Blue
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Euro, Japanese
Display Mode:
Transmissive
LCD Display Type:
BSTN
Module Size:
144mm x 104mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White LED
Packaging:
Product Range:
-
Resolution (dpi):
-
Pixel Pitch (H x W):
0.45mm x 0.45mm
Screen Size:
0.74 "
Pixel Size (H x W):
0.43mm x 0.43mm
Viewing Area (H x W):
64mm x 114mm
Supply Voltage:
5 V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental