Low

DD-9664FC-2A - 

Graphic OLED, 96 x 64, RGB, 2.8V, Parallel, Serial, 25.7mm x 22.2mm, -30 °C

DD-9664FC-2A - Graphic OLED, 96 x 64, RGB, 2.8V, Parallel, Serial, 25.7mm x 22.2mm, -30 °C

The actual product may differ from image shown

Manufacturer:
DENSITRON DENSITRON
Manufacturer Part No:
DD-9664FC-2A
Newark Part No.:
62M4140
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DD-9664FC-2A from Densitron is an OLED display module.
  • Supply voltage is 2.8V
  • Display format of 96 (RGB)x 64dots
  • Overall dimension of 25.70mm x 22.20mm x 1.50mm
  • Viewing area of 22.14mm x 15.42mm (W x H)
  • Passive matrix display
  • 1/64 duty driving
  • SSD1331 driver IC
  • Operating temperature range from -30°C to 70°C

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

:
96 x 64
:
RGB
:
2.8V
:
Parallel, Serial
:
25.7mm x 22.2mm
:
-30°C
:
70°C
:
TAB
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 9/10/18
$17.06 $ 17.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.06
25 + $16.23
50 + $15.47
100 + $14.65
250 + $14.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.