DENSITRON  DD-9616BE-3A  DISPLAY, OLED, BLUE, 96x16

DENSITRON DD-9616BE-3A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 83R9566
  • Manufacturer Part No DD-9616BE-3A

Product Overview


The DD-9616BE-3A from Densitron is an OLED display module.
  • Supply voltage is 2.8V
  • Display format of 96 x 16dots
  • Overall dimension of 29.10mm x 9.20mm x 1.30mm (W x H x T)
  • Viewing area of 23.104mm x 5.504mm (W x H)
  • Passive matrix display
  • 1/16 duty driving
  • SSD1306 driver IC
  • Operating temperature range from -40°C to 70°C

Applications

LED Lighting; Portable Devices; Industrial; Consumer Electronics
Back to top

Product Specifications, Documents & More


  • MSL: -
  • Packaging: Each
  • Pixel Size (H x W): 0.204mm x 0.204mm
  • Resolution: 96 x 16
  • SVHC: To Be Advised
  • Screen Size: 0.3"
  • Viewing Area (H x W): 23.104mm x 5.504mm
  • Voltage Rating: 2.8V

Availability

Availability:  18

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.52 $15.52

Buy

Price

Quantity List Price
1 - 24 $15.52
25 - 49 $14.77
50 - 99 $14.08
100 - 249 $13.33
250+ $12.74
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought