Low

DENSITRON  DD-25664YW-4A  DISPLAY, OLED, 64X256, YELLOW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DENSITRON
  • Newark Part No.: 49P5011
  • Manufacturer Part No DD-25664YW-4A

Product Information


  • MSL: -
  • Packaging: Each
  • Pixel Size (H x W): 0.28mm x 0.28mm
  • Resolution: 256 x 64
  • SVHC: To Be Advised
  • Screen Size: 0.56"
  • Viewing Area (H x W): 21.18mm x 78.78mm
  • Voltage Rating: 2.8V

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $83.50

Buy

Price

Quantity List Price
1 - 24 $83.50
25 - 49 $79.11
50 - 99 $75.66
100 - 249 $73.14
250+ $70.95

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought