Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- DENSITRON
- Newark Part Number:
- 83R9564
- Manufacturer Part No:
- DD-12864YO-7A
-
- Technical Data Sheet (569.59KB) EN
Product Information
- PMOLED, 128*64, YELLOW, NO BEZEL
- Screen Size: 68.58mm
- Resolution: 128 x 64
- Viewing Area (H x W): 32.69mm x 63.41mm
- Pixel Size (H x W): 0.48mm x 0.48mm
- Voltage Rating: 2.8V
Availability
|
Availability:
7 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
7 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $48.26
Price
| Qty | Price |
|---|---|
| 1 - 24 | $48.26 |
| 25 - 49 | $44.35 |
| 50 - 99 | $41.14 |
| 100 - 249 | $39.76 |
| 250+ | $38.38 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


