Low

DENSITRON  DD-12864YO-5A  DISPLAY, OLED, 128X64, YELLOW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 62M4127
  • Manufacturer Part No DD-12864YO-5A

Product Information


  • MSL: -
  • Packaging: Each
  • Pixel Size (H x W): 0.45mm x 0.45mm
  • Resolution: 128 x 64
  • SVHC: To Be Advised
  • Screen Size: 0.55"
  • Viewing Area (H x W): 32.69mm x 63.41mm
  • Voltage Rating: 2.8V

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 2/8/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $67.82 $67.82

Buy

Price

Quantity List Price
1 - 24 $67.82
25 - 49 $64.25
50 - 99 $61.45
100 - 249 $59.41
250+ $46.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought