Low

DD-12864YO-3A - 

Graphic OLED, 128 x 64, Yellow on Black, 2.8V, I2C, Parallel, SPI, 45.2mm x 29.1mm, -30 °C

DD-12864YO-3A - Graphic OLED, 128 x 64, Yellow on Black, 2.8V, I2C, Parallel, SPI, 45.2mm x 29.1mm, -30 °C
DD-12864YO-3A - Graphic OLED, 128 x 64, Yellow on Black, 2.8V, I2C, Parallel, SPI, 45.2mm x 29.1mm, -30 °C

The actual product may differ from image shown

Manufacturer:
DENSITRON DENSITRON
Manufacturer Part No:
DD-12864YO-3A
Newark Part No.:
62M4126
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DD-12864YO-3A from Densitron is a passive matrix OLED display module.
  • Supply voltage is 2.8V
  • Display format of 128 x 64dots
  • Overall dimension of 45.24mm x 29.14mm x 2mm
  • Monochrome yellow colour
  • Viewing area of 37.056mm x 19.52mm
  • Passive matrix display
  • 1/64 duty driving
  • SSD1305 driver IC
  • Operating temperature range from -30°C to 70°C

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

:
128 x 64
:
Yellow on Black
:
2.8V
:
I2C, Parallel, SPI
:
45.2mm x 29.1mm
:
-30°C
:
70°C
:
TAB
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

80 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$23.79 $ 23.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $26.43
25 + $25.18
50 + $23.84
100 + $22.69
250 + $21.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.