Low

DENSITRON  DD-12832YW-1A  DISPLAY, OLED, 128X32, YELLOW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DENSITRON
  • Newark Part No.: 01P3419
  • Manufacturer Part No DD-12832YW-1A

Product Information


  • MSL: -
  • Packaging: Each
  • Pixel Size (H x W): 0.39mm x 0.41mm
  • Resolution: 128 x 32
  • SVHC: To Be Advised
  • Screen Size: 0.47"
  • Viewing Area (H x W): 15.1mm x 57.02mm
  • Voltage Rating: 2.8V

Availability

Availability:  54

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $37.65

Buy

Price

Quantity List Price
1 - 24 $37.65
25 - 49 $35.67
50 - 99 $34.11
100 - 249 $32.98
250+ $25.62

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought