New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

DENSITRON - DD-12832BE-1A - DISPLAY, OLED, 128X32, BLUE

DENSITRONDD-12832BE-1A
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
DENSITRON
Newark Part Number:
01P3418
Manufacturer Part No:
DD-12832BE-1A

Technical Data Sheet (979.64KB) EN
Technical Data Sheet (979.64KB) EN

Product Information
  • DISPLAY, OLED, 128X32, BLUE
  • Screen Size: 56.642mm
  • Resolution: 128 x 32
  • Viewing Area (H x W): 15.1mm x 57.02mm
  • Voltage Rating: 2.8V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 57

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

57 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $33.38  

  1. Qty

Price

Qty Price
1  - 24 $33.38
25  - 49 $31.72
50  - 99 $30.30
100  - 249 $29.28
250+  $28.38
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
EVK-CONNECT-023

DENSITRON

CONNECTION BOARD, OLED DISPLAY MODULE

Accessory Type:Connection Board; For Use With:DD-12832BE-1A / DD-12832YW-1A OLED Display Modules ; RoHS Compliant: Yes;

9
Price
For: 1 Each
1+
$19.90 Promotional price
5+
$19.90

9 available to ship today
PDT-N-12832BE-1A

DENSITRON

DD-12832BE-1A, 128X32, PM OLED TRANSITION PCB

Core Chip:12832BE-1A; Kit Contents:DUO Controller Card, Mini USB Cable, Demo Software ; RoHS Compliant: Yes;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 141 days)
PDK-N-12832BE-1A

DENSITRON

DD-12832BE-1A, PM OLED DISPLAY, 128X32, EVAL KIT

Core Chip:DD-12832BE -1A; No. of Outputs:1; Kit Contents:OLED Display w/ Transition Board, USB Controller Card, Mini USB Cable & Software CD ; RoHS Compliant: Yes;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 141 days)
046288024000846+

KYOCERA

CONNECTOR, FPC, ZIF, 0.5MM, 24WAY

Series:6288; Gender:Plug; Pitch Spacing:0.5mm; No. of Contacts:24; No. of Rows:1;

210
Price
For: 1 Each
10+
$2.05
100+
$1.84
250+
$1.68
500+
$1.55
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

210 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(DENSITRON) OR (Displays - OLED) OR (DD-12832BE-1A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

DENSITRON EVK-CONNECT-023
1 Each
$19.90
1 Each
Call for price
This product cannot be ordered
1 Each
Call for price
This product cannot be ordered