Low

DENON INSTRUMENTS  D70-06-50  ELEMENT, DESOLDER GUN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Height: -
  • External Width: -
  • Power Rating: 120W
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 240VAC

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $65.08

Buy

Price

Quantity List Price
1 - 24 $65.08
25 - 49 $61.65
50 - 99 $58.96
100 - 249 $57.01
250+ $55.29

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought