Low

DEMMEL PRODUCTS  DPP-CTS2432  TFT LCD, 2.8 ", 240 x 320, QVGA, Portrait, RGB, 5V

DEMMEL PRODUCTS DPP-CTS2432
Manufacturer Part No:
DPP-CTS2432
Newark Part No.:
13T9349
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Display Size:
2.8"
Resolution:
240 x 320
VGA Size:
QVGA
Display Orientation:
Portrait
Display Appearance:
RGB
Logic Voltage:
5V
Interface Type:
SPI / I2C / RS 232
Display Brightness:
300cd/m²
Touchscreen:
Resistive Touch
Module Size:
60mm x 69.2mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Pinout:
Multi Connectors
Packaging:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor