Low

DEMMEL PRODUCTS  DPP-CT4827  TFT LCD, 4.3 ", 480 x 272, Landscape, RGB, 5 V

DEMMEL PRODUCTS DPP-CT4827
Technical Data Sheet (799.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Display Size:
4.3"
Resolution:
480 x 272
VGA Size:
-
Display Orientation:
Landscape
Display Appearance:
RGB
Logic Voltage:
5 V
Interface Type:
SPI / I2C / RS 232
Display Brightness:
250cd/m²
Touchscreen:
Resistive Touch
Module Size:
118.5mm x 67.2mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Pinout:
Multi Connectors
Resolution (dpi):
-
Pixel Pitch (H x W):
0.198mm x 0.066mm
Display Mode:
Transmissive
Packaging:
Each
Screen Size:
4.3 "
Pixel Size (H x W):
-
Backlighting Colour:
White
Viewing Area (H x W):
53.856mm x 95.04mm
LCD Display Type:
Graphic
Product Range:
-
Supply Voltage:
5 V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental