DEMMEL PRODUCTS  DPK-EKIT6448C  EVALUATION BOARD, DPP-CT6448 ILCD MODULE

DEMMEL PRODUCTS DPK-EKIT6448C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13T9346
  • Manufacturer Part No DPK-EKIT6448C

Product Overview


DPK-EKIT6448C is a evaluation kit with DPP-CT6448 5.7inch colour iLCD panel and universal evaluation board using FFC cable for connecting the panel to the board. The DPP-CT6448 panel contains fast 32bit iLCD controller DPC3080 and supports VGA resolution on an active screen area of 112.9mm x 84.7mm. 32MByte flash memory for images, text strings, fonts and macros and 8MByte RAM for multiple screen handling with simple commands recommends this iLCD panel to be used with any application. A microSD card holder is on board enabling user to further expand user memory for images and specific use. The iLCD can operate in portrait mode as well. The optional TCP/IP interface allows networking of iLCDs and rapid download of application data. Therefore it is also recommended for accelerated development of stand alone applications, which will be ultimately controlled by any other interface (USB, RS232, I2C or SPI).
  • Single 5V (optional 3.3V) power supply
  • USB port, RS232 port with 3.3V, I2C port and SPI port
  • 32MByte flash memory for user data
  • Controls up to 16 digital outputs/inputs
  • 4 analog inputs with 10bit resolution
  • Controls 2 relays or speaker/buzzer, PWM output
  • Controls a keyboard matrix with up to 128 keys
  • 8MByte RAM for screen save/restore
  • Real time clock with battery backup
  • MicroSD card holder on board

Applications

Imaging, Video & Vision; Sensing & Instrumentation
Reversed power supply connections (Vcc and Gnd) made to the iLCD module or invalid power supply voltage greater than 5.5V (3.3/3.6V when using a 3/3.3V variant) will cause module damage.

Contents

DPP-CT6448 colour iLCD panel and universal evaluation board, FFC cable, USB cable, serial cable, Power supply plug in adaptor, CD.
Back to top

Product Information


  • Silicon Manufacturer Demmel Products
  • Silicon Core Number -
  • Kit Application Type Display
  • Application Sub Type ILCD Module
  • Kit Contents Evaluation Board DPP-CT6448, Adapter, USB & Serial Cable, PSU & CD
  • Features 5.7" iLCD Panel with 640 x 480 Pixels
  • Product Range -
  • SVHC To Be Advised

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $779.01 $779.01

Buy

Price

Quantity List Price
1+ $779.01
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought