Low

DEMMEL PRODUCTS  DPK-EKIT4827C  EVALUATION BOARD, DPP-CT4827 ILCD MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DEMMEL PRODUCTS
  • Newark Part No.: 13T9345
  • Manufacturer Part No DPK-EKIT4827C

Product Information


  • Application Sub Type: LCD Display
  • Features: 4.3" iLCD Panel with 480 x 272 Pixels
  • Kit Application Type: Display
  • Kit Contents: Evaluation Board DPP-CT4827, Adapter, USB & Serial Cable, PSU & CD
  • SVHC: To Be Advised
  • Silicon Core Number: -
  • Silicon Manufacturer: Demmel Products

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $502.95

Buy

Price

Quantity List Price
1+ $502.95

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought