DEMMEL PRODUCTS  DPK-EKIT3224C-2  EVALUATION BOARD, DPP-CT3224-2 ILCD MODULE

DEMMEL PRODUCTS DPK-EKIT3224C-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13T9344
  • Manufacturer Part No DPK-EKIT3224C-2

Product Overview


DPK-EKIT3224C-2 is a evaluation kit with DPP-CTP3224-2 3.5inch colour iLCD panel and universal evaluation board using FFC cable for connecting the panel to the board. The DPP-CTP3224-2 iLCD panel contains 32bit iLCD controller DPC3090. Despite of it's small size it has great features, the flash memory with 128MByte for images, text strings, fonts and macros & the RAM with 8MByte for multiple screen handling with simple commands recommends this iLCD panel to be used with any application. A MicroSD card holder is on board enabling you to further expand your memory for images and use specific use. The optional TCP/IP Interface allows networking of iLCDs and rapid download of application data. Therefore it is also recommended for accelerated development of stand alone applications, which will be ultimately controlled by any other interface. The excellent TFT display with very bright LED backlight (300cd/m2) shows your graphics either with full 16bit colour depth or with 8bit colour depth.
  • Single 5V (optional 3.3V) power supply
  • USB port, RS232 port with 3.3V, I2C port and SPI port
  • 128MByte flash memory for user data
  • Controls up to 16 digital outputs/inputs
  • 4 analog inputs with 12bit resolution
  • Controls 2 relays or speaker/buzzer, PWM output
  • Controls a keyboard matrix with up to 128 keys
  • 8MByte RAM for screen save/restore
  • Real time clock with battery backup
  • MicroSD card holder on board

Applications

Imaging, Video & Vision; Sensing & Instrumentation
Reversed power supply connections (Vcc and Gnd) made to the iLCD module or invalid power supply voltage greater than 5.5V will cause module damage.

Contents

DPP-CTP3224-2 colour iLCD panel and universal evaluation board, FFC cable, USB cable, serial cable, Power supply plug in adaptor, CD.
Back to top

Product Information


  • Silicon Manufacturer Demmel Products
  • Silicon Core Number -
  • Kit Application Type Display
  • Application Sub Type ILCD Module
  • Kit Contents Evaluation Board DPP-CT3224-2, Adapter, USB & Serial Cable, PSU & CD
  • Features 3.5" iLCD Panel with 320x240 Pixels in PDA Size
  • Product Range -
  • SVHC To Be Advised

Availability

Availability:  2

Available until stock is exhausted


  • 2 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $221.26 $221.26

Buy

Price

Quantity List Price Your Price
1 - 4 $632.34
5 - 9 $580.50
10 - 19 $569.11
20+ $557.95
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought