Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13T9342
  • Manufacturer Part No DPK-EKIT2432C

Product Overview

DPK-EKIT2432C is a evaluation kit with DPP-CTS2432 2.8inch colour iLCD panel and universal evaluation board using FFC cable for connecting the panel to the board. The DPP-CTS2432 iLCD panel contains the 32bit iLCD controller DPC3050 and has 2MByte flash memory for images, text, fonts and macros on board. As any other colour iLCD panel this model can be used in 90°, 180° or 270° mode as well enabling user to select the most wanted landscape mode with 320 x 240 pixel via an appropriated software command. The excellent TFT display with high brightness and contrast shows user graphics either with full 16bit colour depth or with 8bit colour depth. As seen on all other iLCD panels, animated images (colour GIF images) can be displayed easily within minutes.
  • Single 5V (optional 3V) power supply
  • USB port, RS232 port with 3V
  • I2C port and SPI port
  • 2MByte flash memory for user data
  • Controls up to 16 digital outputs
  • Controls up to 16 digital inputs
  • 4 analog inputs with 12bit resolution
  • Controls 2 relays or speaker/buzzer, PWM output
  • Controls a keyboard matrix with up to 128 keys
  • Real time clock with battery backup


Imaging, Video & Vision; Sensing & Instrumentation
Reversed power supply connections (Vcc and Gnd) made to the iLCD module or invalid power supply voltage greater than 5.5V(3.3/3.6V when using a 3/3.3V variant) will cause module damage.


DPP-CTS2432 colour iLCD panel and universal evaluation board, FFC cable, USB cable, serial cable, Power supply plug in adaptor, CD.
Back to top

Product Specifications, Documents & More

  • Application Sub Type: ILCD Module
  • Features: 2.8" iLCD Panel with 240 x 320 Pixels
  • Kit Application Type: Display
  • Kit Contents: Evaluation Board DPP-CT2432, Adapter, USB & Serial Cable, PSU & CD
  • SVHC: To Be Advised
  • Silicon Core Number: -
  • Silicon Manufacturer: Demmel Products


Availability:  1

Available until stock is exhausted

  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $303.99 $303.99



Quantity List Price
1+ $303.99

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought