Low

DELTRON ENCLOSURES  486-130806-66  ENCLOSURE, ALU, 130X80X60MM, IP66

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Body Color: Unfinished
  • Enclosure Material: Aluminium
  • Enclosure Type: PCB Box
  • External Depth - Imperial: 5.118"
  • External Depth - Metric: 130mm
  • External Height - Imperial: 2.362"
  • External Height - Metric: 60mm
  • External Width - Imperial: 3.15"
  • External Width - Metric: 80mm
  • Highest NEMA Rating: Not Rated
  • IP Rating: IP66
  • SVHC: To Be Advised

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.52

Buy

Price

Quantity List Price
1 - 24 $26.52
25 - 49 $24.30
50 - 99 $22.57
100 - 249 $21.83
250+ $21.09

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought