Low

DELTRON ENCLOSURES  480-0020  BOX, DIECAST, IP68

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Body Color: Unfinished
  • Enclosure Material: Aluminium
  • Enclosure Type: Multipurpose
  • External Depth - Imperial: 4.5"
  • External Depth - Metric: 114.3mm
  • External Height - Imperial: 1.2"
  • External Height - Metric: 30.5mm
  • External Width - Imperial: 2.5"
  • External Width - Metric: 63.5mm
  • Highest NEMA Rating: Not Rated
  • IP Rating: IP68
  • SVHC: To Be Advised

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.21

Buy

Price

Quantity List Price
1 - 99 $9.21
100 - 249 $7.53
250 - 499 $6.90
500 - 999 $6.41
1000+ $6.02

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought