Low

459-0060 - 

Metal Enclosure, Box, Diecast, Multipurpose, Aluminium Alloy, 105.7 mm, 120.6 mm, 171.5 mm, IP54

459-0060 - Metal Enclosure, Box, Diecast, Multipurpose, Aluminium Alloy, 105.7 mm, 120.6 mm, 171.5 mm, IP54

The actual product may differ from image shown

Manufacturer Part No:
459-0060
Newark Part No.:
09WX3975
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multipurpose
:
Aluminium Alloy
:
105.7mm
:
120.6mm
:
171.5mm
:
IP54
:
Unfinished
:
-
:
4.16"
:
4.75"
:
6.75"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 459 series enclosures from Deltron are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
  • RFI/EMI shielded
  • Lap jointed lid, fastened by machine screws into threaded holes
  • Designed to meet IP54 rating
  • Selected sizes also include PCB guides for added simplicity
  • Plain finish with no sharp edges
  • Features 15 different sizes for selection

Applications

Industrial, Safety

Footnotes

EN55064 features integral PCB guides

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/16/18
$52.64 $ 52.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $52.64
10 + $47.28
25 + $42.22
50 + $37.60
100 + $32.76
250 + $29.35
500 + $26.06
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.