Low

342-0000 - 

RCA (Phono) Audio / Video Connector, 1 Contacts, Jack, Gold Plated Contacts, Metal Body, Black

342-0000 - RCA (Phono) Audio / Video Connector, 1 Contacts, Jack, Gold Plated Contacts, Metal Body, Black
342-0000 - RCA (Phono) Audio / Video Connector, 1 Contacts, Jack, Gold Plated Contacts, Metal Body, Black

The actual product may differ from image shown

Manufacturer Part No:
342-0000
Newark Part No.:
02M0145
Product Range
342 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 342 series high quality Phono Line Sockets made from machined brass with various plating options. This series features spring centre contacts for good electrical contact with large solder bucket and internal cable clamp for secure cable connection.
  • Spring strain-relief
  • Colour coded ID rings for easy cable identification
  • Attractive body styling
  • 5.5mm Maximum cable

Applications

Audio, Imaging, Video & Vision

Product Information

:
1Contacts
:
Jack
:
Gold Plated Contacts
:
Metal Body
:
Black
:
-
:
342 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 9/3/18
$4.57 $ 4.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.57
50 + $4.26
100 + $3.96
250 + $3.65
500 + $3.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.