Low

557-0500 - 

Banana Test Connector, 4mm, Plug, Cable Mount, 16 A, 50 V, Nickel Plated Contacts, Red

557-0500 - Banana Test Connector, 4mm, Plug, Cable Mount, 16 A, 50 V, Nickel Plated Contacts, Red

The actual product may differ from image shown

Manufacturer Part No:
557-0500
Newark Part No.:
45M6887
Product Range
557 Series

Product Information

:
Plug
:
Cable Mount
:
16A
:
50V
:
Nickel Plated Contacts
:
Red
:
Brass
:
Screw
:
557 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 557 series Triple Contact Plug with screw connection for use with the lead wire. It accepts cables to 7.1mm diameter and also accepts conductor to 3.5mm diameter. It has screw-on rigid acetal moulding and rated at 10A.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $4.15 50+ $3.80 100+ $3.44 250+ $3.21 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

293 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.868 $ 0.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.868
500 + $0.76
1000 + $0.707
2000 + $0.634
5000 + $0.56
10000 + $0.532
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.