Low

DELTRON COMPONENTS  717-0500  XLR Audio Connector, Plug, 5, Panel Mount, Metal Body, Silver Plated Contacts

DELTRON COMPONENTS 717-0500
Manufacturer Part No:
717-0500
Newark Part No.:
35M4381
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Contacts:
Gender:
Connector Mounting:
Contact Plating:
Connector Body Material:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products