Low

555-0500 - 

Banana Test Connector, 4mm, Plug, Cable Mount, 16 A, 50 V, Nickel Plated Contacts, Red

555-0500 - Banana Test Connector, 4mm, Plug, Cable Mount, 16 A, 50 V, Nickel Plated Contacts, Red

The actual product may differ from image shown

Manufacturer Part No:
555-0500
Newark Part No.:
45M6882
Product Range
555 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Plug
:
Cable Mount
:
16A
:
50V
:
Nickel Plated Contacts
:
Red
:
Brass
:
Screw
:
555 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.81 $ 1.81
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $1.81
500 + $1.59
1000 + $1.48
2000 + $1.33
5000 + $1.17
10000 + $1.11
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.