Low

551-0500 - 

Banana Test Connector, 4mm, Jack, Panel Mount, 10 A, 50 V, Silver Plated Contacts, Red

551-0500 - Banana Test Connector, 4mm, Jack, Panel Mount, 10 A, 50 V, Silver Plated Contacts, Red

The actual product may differ from image shown

Manufacturer Part No:
551-0500
Newark Part No.:
45M6865
Product Range
551 Series

Product Information

:
Jack
:
Panel Mount
:
10A
:
50V
:
Silver Plated Contacts
:
Red
:
Brass
:
Solder
:
551 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 551-0500 is a 4mm Panel Mounting Socket with silver-plated brass contacts. It is made of polypropylene with red finish and solder connection. Rigid panel mounting socket retained in place by a nut, which accepts 4mm diameter plugs. The socket is suitable for panels up to 13.5mm thick.
  • Nickel-plated brass nut
  • <10mΩ Contact resistance
  • 1500VDC Maximum absolute rating

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,425 in stock

Each

1+ $0.70 10+ $0.644 100+ $0.588 500+ $0.532 1000+ $0.476 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

667 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.70 $ 0.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.70
10 + $0.644
100 + $0.588
500 + $0.532
1000 + $0.476
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.