Low

82-20240 - 

8 Channel Mini Case 1080p Tribrid CVI DVR

82-20240 - 8 Channel Mini Case 1080p Tribrid CVI DVR

The actual product may differ from image shown

Manufacturer Part No:
82-20240
Newark Part No.:
56Y0681
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

8-Channel 720p-Pro Tribrid CVI DVR (1U) The Defender Security HD-CVI (High Definition Composite Video Interface) Tribrid 720p-Pro DVR offers the benefits of high-resolution video recording and playback combined with the ease of installing HDoC (HD over Cox) systems; just use standard RG59 coax cable like most traditional CCTV installations. If you have a few traditional 700tvl cameras you'd like to leave in use, this DVR is backward-compatible with 960H cameras. Finally, when it's time to replace your 960H, or CVI cameras with IP cameras, this DVR will allow you to disable up to 2 analog (BNC) channels in exchange for networked IP Cameras. Note: not compatible with TVI or AHD cameras; hard drive not included.
  • Supports three types of cameras/video inputs; HD-CVI, Analog, or IP
  • Up to 8 cameras with 720p real-time preview/playback
  • H.264 dual-stream video compression
  • All channels record in 720p real-time, or 1080P non-real-time resolution
  • 8 channel synchronous real-time playback, GRID interface and smart search
  • HDMI/VGA simultaneous video output
  • Supports 2 SATA HDDs (HDD not included) up to 8TB total; 2 USB2.0
  • 3D intelligent positioning with Dahua PTZ dome camera
  • Conforms to ONVIF Version 2.4 guidelines
  • Supports multiple CVI camera brands
  • Multiple network monitoring: Web viewer, CMS(DSS/Smart PSS)&Smart Phone(DMSS) SATA Hard Drives available

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$139.00 $ 139.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $139.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.