Low

15-U104-A - 

Receiver/Transmitter, 1UTP to 4 Coaxial

15-U104-A - Receiver/Transmitter, 1UTP to 4 Coaxial
15-U104-A - Receiver/Transmitter, 1UTP to 4 Coaxial

The actual product may differ from image shown

Manufacturer Part No:
15-U104-A
Newark Part No.:
96K1658
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1 UTP to 4 Coax Receiver/Transmitter Defender Security Four Channel Video Balun, Converts from: 75 ohm BNC, Converts to: 100 ohm RJ-45, Transmission Distance: Up to
  • Automatic sequential switching function
  • 4 inputs real time color quad processor
  • Provides OSD available for adjustments of Camera Title Time
  • True real time performance generates extremely clear and smooth images
  • Built-in time
  • Power: 12VDC, 500mA
  • Video: 1V p-p, 75ohm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$31.99 $ 31.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.