Low

82-20935 - 

2.1MP Outdoor IP Day/Night Bullet Camera with PoE and 2.8~12mm Lens

82-20935 - 2.1MP Outdoor IP Day/Night Bullet Camera with PoE and 2.8~12mm Lens
82-20935 - 2.1MP Outdoor IP Day/Night Bullet Camera with PoE and 2.8~12mm Lens
82-20935 - 2.1MP Outdoor IP Day/Night Bullet Camera with PoE and 2.8~12mm Lens

The actual product may differ from image shown

Manufacturer Part No:
82-20935
Newark Part No.:
84Y8214

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Full HD 2.1MP 1080p IP Bullet Camera with PoE and Varifocal Lens Get the clarity, video detail and reliability you expect from this easy to install high resolution IP camera with night vision. This camera features a 2.1MP image sensor and a 30fps (frames per second) frame rate capable of recording in HD 1080p resolution. The 2.8~12mm lens facilities flexible field focus viewing options providing excellent coverage of both indoor and outdoor footage. Support for PoE (Power over Ethernet) connectivity makes it simple to install this camera with a single CAT5e cable that carries both power and video.
  • Record in full 1080p HD resolution
  • Supports ONVIF 2.4 protocol
  • Triple Stream support (third stream is CIF (352*288), which facilitates narrow bandwidth live video)
  • 120ft maximum night vision illumination
  • 2.8~12mm varifocal
  • On-screen Menu (OSD)
  • Privacy masking
  • Hikvision private protocol connectivity supported
  • Single-point mounting bracket adjustment

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

50 Further stock expected to ship on Feb 26, 2018

More stock available week commencing 4/16/18
$89.99 $ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.