Low

82-20900 - 

1080p Outdoor 4-in-1 WDR Bullet Camera with 3.6mm Lens

82-20900 - 1080p Outdoor 4-in-1 WDR Bullet Camera with 3.6mm Lens
82-20900 - 1080p Outdoor 4-in-1 WDR Bullet Camera with 3.6mm Lens
82-20900 - 1080p Outdoor 4-in-1 WDR Bullet Camera with 3.6mm Lens

The actual product may differ from image shown

Manufacturer Part No:
82-20900
Newark Part No.:
84Y8207

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Full HD 1080p 4in1 Hybrid Bullet Camera (AHD/TVI/CVI/Analog) with Fixed Lens Finally...a HD Analog camera that supports all three of the HD digital CCTV Analog formats (AHD/TVI/CVI), plus support for traditional CVBS analog up to 960H resolution. This camera is equipped with an in-line cable switch/selector allowing you to choose the DVR-type (AHD/TVI/CVI/960H). The camera then converts the video output to accommodate the connected DVR-type. No more matching camera types with DVR types...one camera works with all HD-over-coax (HD CCTV) formats!
  • 1/2.7" Aptina 2.1MP CMOS Sensor
  • 1080P/960H with IR-CUT
  • Low Illumination with Sense-up
  • Lens: Fixed 3.6mm
  • Matrix IR LED s: 14µ x 18pcs (range up to 60ft)
  • Digital Wide Dynamic Range (DWDR)
  • 3D Digital Noise Reduction (3DNR)
  • On-screen Menu (OSD)
  • Up-the-Coax (UTC) to access the camera's OSD menu remotely through the coaxial cable using UTC remote
  • Power: DC12V

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$49.99 $ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.