Low

82-20545 - 

18.6" LED Wide Screen Security Monitor with BNC, VGA and HDMI Input

82-20545 - 18.6" LED Wide Screen Security Monitor with BNC, VGA and HDMI Input

The actual product may differ from image shown

Manufacturer Part No:
82-20545
Newark Part No.:
78Y7708

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

18.5" Wide-screen LED Security Monitor Designed specifically for CCTV video monitoring and surveillance, this wide-screen LED monitor features power consumption, a long-life back-lit LED color panel for brilliant images, a 3D comb filter for optimum color accuracy and multiple video inputs to facilitate DVR and camera connectivity.
  • Aspect ratio: 16:9
  • Resolution: 1360 x 768
  • Brightness/contrast: 250cd/1000:1
  • Response time: 5ms
  • Video inputs: HDMI, VGA, BNC and S-video
  • Video output: BNC
  • Audio in/out: 2x3.5mm
  • Amplified internal speakers: 2W+2W
  • Intuitive OSD menu with adjustments for brightness, contrast, hue, saturation and sharpness
  • VESA: 100mm x 100mm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 1/22/18
$129.00 $ 129.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $129.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.