Low

82-20500 - 

Multifunction IP and HD Analog Tester w/ 7.0" LCD Touch Screen

82-20500 - Multifunction IP and HD Analog Tester w/ 7.0" LCD Touch Screen
82-20500 - Multifunction IP and HD Analog Tester w/ 7.0" LCD Touch Screen
82-20500 - Multifunction IP and HD Analog Tester w/ 7.0" LCD Touch Screen
82-20500 - Multifunction IP and HD Analog Tester w/ 7.0" LCD Touch Screen

The actual product may differ from image shown

Manufacturer Part No:
82-20500
Newark Part No.:
71Y5810
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TFT LCD Touch Screen
:
172mm
:
231mm
:
52mm
:
1.26kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

7" Touch Screen Multi-function IPC Tester with AHD+CVI+TVI HD-Analog and WiFi The ultimate CCTV field tester is here! In addition to displaying IP cameras, this 7" touch screen CCTV tester now incorporates connections for new high-definition AHD, CVI and TVI cameras (both 720p and 1080p), and traditional CVBS analog cameras. It supports more than 40 customized IP camera protocols in addition to support for ONVIF IP cameras and IP PTZs. It also features a host of useful camera testing functions and capabilities making it a must-have tool for every security camera installer. Basically, this tester does it all!I
  • 7 inch Touchscreen IP with PoE and HD Analog Tester
  • DC12V 2A power output to camera
  • USB 5V 2A power output to mobile phone
  • Video level meter
  • Cable scan

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$350.10 $ 350.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $389.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.