Low

82-20498 - 

7" Touchscreen LCD Multifunction IP Camera Tester New

82-20498 - 7" Touchscreen LCD Multifunction IP Camera Tester
82-20498 - 7" Touchscreen LCD Multifunction IP Camera Tester
82-20498 - 7" Touchscreen LCD Multifunction IP Camera Tester
82-20498 - 7" Touchscreen LCD Multifunction IP Camera Tester
82-20498 - 7" Touchscreen LCD Multifunction IP Camera Tester

The actual product may differ from image shown

Manufacturer Part No:
82-20498
Newark Part No.:
25AC5238
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

7" Touch Screen Multi-function IPC Tester WiFi The 7 inch touch screen IP camera monitor and tester is designed for maintenance and installation of IP cameras and analog cameras as well as other security equipment. The 1280x800 resolution enables it to display network HD cameras and analog cameras in high resolution. The unit supports many ONVIF PTZ and analog PTZ controls. The combination of touch screen and key buttons make the IP camera tester very user- friendly.
  • IPS 7 inch HD TFT-LCD test monitor (1280*800) with capacitive touch screen
  • DC12V 2A power output to camera
  • USB 5V 2A power output to mobile phone
  • IP discovery and tester
  • Support more than 80 customized IP cameras protocols
  • Rapid ONVIF
  • Built in Wi-Fi
  • PTZ Controller
  • RS485 communication and address scan
  • 4x zoom, video image can be magnified to view the details, easy to use (only for analog video test)
  • Ping testing
  • Compatible with H.264
  • Hik test tool app
  • HDMI signal output, supports 1080P
  • Video Signal Generation: PAL
  • Lithium Ion Polymer Battery for 10 hours of use with a 6 hour charge time

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$199.00 $ 199.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.