Low

82-20490 - 

Multifunction IP Camera Tester w/ 4.3" LCD Touch Screen

82-20490 - Multifunction IP Camera Tester w/ 4.3" LCD Touch Screen
82-20490 - Multifunction IP Camera Tester w/ 4.3" LCD Touch Screen
82-20490 - Multifunction IP Camera Tester w/ 4.3" LCD Touch Screen
82-20490 - Multifunction IP Camera Tester w/ 4.3" LCD Touch Screen
82-20490 - Multifunction IP Camera Tester w/ 4.3" LCD Touch Screen
82-20490 - Multifunction IP Camera Tester w/ 4.3" LCD Touch Screen

The actual product may differ from image shown

Manufacturer Part No:
82-20490
Newark Part No.:
71Y5808
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

4.3" Touch Screen Multi-function IP and Analog Camera Tester with WiFi The 4.3" touch screen IP camera tester is designed for maintenance and installation of both IP cameras and 960H analog and PTZ cameras. This tester will display an IP camera's image so that field focusing and verification is possible. The combination of touch screen operation and multi-function device testing capabilities make this test a must-have for any security camera installer.
  • 4.3" Touchscreen IP tester and traditional 960H (CVBS) analog tester
  • Image screen shot and 4x image display zoom
  • Camera video recording and playback
  • HDMI video output
  • PoE 24W power output to IP camera
  • DC12V 2A power output to camera
  • USB 5V 2A power output to mobile phone
  • Video level meter
  • Cable scan

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

52 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$215.10 $ 215.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $239.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.