Low

82-20335 - 

HD CVI Day/Night Vari-focal Dome Camera

82-20335 - HD CVI Day/Night Vari-focal Dome Camera

The actual product may differ from image shown

Manufacturer Part No:
82-20335
Newark Part No.:
56Y1128
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.34mm
:
2MP / 1080P
:
12VDC
:
0lx
:
2.8mm to 12mm Varifocal
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

2.0MP Vari-focal CVI Dome Camera - Charcoal The Defender Security vari-focal dome camera features high definition 1080p video on the CVI platform, which means it is capable of longer video transmission distances over traditional coaxial wire (note: CVI cameras are only compatible with CVI DVRs) .
  • 2.0MP 2.8-12mm vari-focal lens
  • Day/Night(ICR) AWB,AGC, BLC, 2D-DNR
  • Compatible with Coaxial Cable or Cat5 with Balun
  • 0 Lux (IR On) IR Length 120ft
  • DC 12V, IP66

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99