Low

82-20300 - 

3MP IP Dome Camera with PoE

82-20300 - 3MP IP Dome Camera with PoE

The actual product may differ from image shown

Manufacturer Part No:
82-20300
Newark Part No.:
56Y0616
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.33"
:
3MP / 1080P
:
12VDC
:
0.07lx
:
4mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3MP IP Dome Camera with PoE Excellent 1080p resolution and long distance night time illumination range are just a few to the features this camera provides. It is also PoE-ready and capable of adapting to a wide variety of lighting conditions with 3D Dynamic Noise Reduction (DNR) and Digital Wide Dynamic Range (DWDR). Stylish, rugged, and easy-to-mount bracket.
  • 3MP high resolution
  • HD real-time video
  • 3D DNR & DWDR & BLC
  • EXIR illuminator (up to 30m)
  • IP66
  • PoE

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$199.00 $ 199.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.00