Low

82-20260 - 

HD CVI Day/Night Dome Camera

82-20260 - HD CVI Day/Night Dome Camera

The actual product may differ from image shown

Manufacturer Part No:
82-20260
Newark Part No.:
56Y0675
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.36"
:
2MP / 1080P
:
12VDC
:
0lx
:
3.6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

2.0MP Fixed-lens HD CVI Outdoor Dome Camera The Defender Security HD-CVI (High Definition Composite Video Interface) Dome Camera features 1080p resolution over coax (when connected to a CVI DVR). With night-time IR illumination and a fixed 3.6mm lens, this camera is ideal for both residential and commercial installations. Note: only compatible with CVI DVRs
  • 1/2.8" Megapixel Sensor
  • 2.0MP 3.6mm fixed lens
  • Day/Night(ICR) AWB,AGC, BLC, 2D-DNR
  • Compatible with Coaxial Cable or Cat5 with Balun
  • 0 Lux Smart IR On, Max. IR Length 66ft
  • DC 12V 8W Max, IP66

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/6/17
$59.99 $ 59.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.