Low

82-20190 - 

700TVL Waterproof Color Day/Night Camera

82-20190 - 700TVL Waterproof Color Day/Night Camera

The actual product may differ from image shown

Manufacturer Part No:
82-20190
Newark Part No.:
52Y4494

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

700TVL Waterproof Day/Night Camera with IR LEDs Perfect utility camera for general use and installation in both indoor and outdoor conditions, this day/night camera is versatile, rugged and a great value.
  • Color ¼" CMOS sensor
  • 3.6mm fixed lens
  • 0.5 Lux (0 lux with IR on)
  • 700TVL resolution
  • 36IR LEDs
  • Waterproof (IP66 rated)
  • Electronic shutter
  • Power supply: 12VDC (not included)
  • Mounting bracket included

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

339 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$22.50 $ 22.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $24.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.