Low

82-18306 - 

Dual 7" LCD Rack Mount Monitor with HDMI Output

82-18306 - Dual 7" LCD Rack Mount Monitor with HDMI Output
82-18306 - Dual 7" LCD Rack Mount Monitor with HDMI Output
82-18306 - Dual 7" LCD Rack Mount Monitor with HDMI Output

The actual product may differ from image shown

Manufacturer Part No:
82-18306
Newark Part No.:
55X1010

Product Information

:
-
:
1024 x 600
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual LCD Rack Mount HD Monitor This dual LCD rack mount monitor features two 7.0-inch, color, high resolution, active matirx TFT LCD panels in a 4U, 19-inch housing that will fit into any standard EIA relay rack or cabinet. Perfect for the broadcast and security professional, each monitor has connections for Composite IN/OUT, RGB (Y,Pb,Pr) IN, HDMI IN/OUT and a BNC mono audio input. Front panel button controls include menu, mode, color, and focus controls plus a 3.5mm audio output jack for each panel.
  • HD Resolution display with Composite and HDMI loop-through Input/Output
  • Compact design fits in EIA standard rack 4U high
  • Ultra bright panels with 250 candle luminance
  • Automatic NTSC/PAL Video Signal Detection
  • Brightness,Contrast,Hue,Saturation and Color Temperature Adjustment
  • Peaking filter(Peaking focus assist)
  • 4:3 or 16:9 Aspect ratio setting
  • Panel type: TFT LCD
  • Resolution: 1024 x 600 (up to 1920 x 1440)
  • Horizontal frequency range: 30~60kHz
  • Vertical frequency range: 60Hz ~75Hz
  • Dot pitch: 0.5(W) x 0.15(H)
  • Display ratio: 16:9
  • Brightness: 250cd/m²
  • System: NTSC/PAL auto recognition
  • Contrast ratio: 700:1
  • Response time: 10ms
  • Viewing angle: 75°/75°(L/R), 70°/75°(U/D)
  • Backlight: LED
  • Input signal per panel: HDMI, YPbPr, CVS (BNC), AUDIO (BNC)

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$339.00 $ 339.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $339.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.