Low

82-18240 - 

1200TVL Color Day/Night Outdoor Varifocal Bullet Camera

82-18240 - 1200TVL Color Day/Night Outdoor Varifocal Bullet Camera
82-18240 - 1200TVL Color Day/Night Outdoor Varifocal Bullet Camera

The actual product may differ from image shown

Manufacturer Part No:
82-18240
Newark Part No.:
55X0999

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1200TVL Sony Exmor CMOS Long Range Day/Night Varifocal Bullet Camera Get crisp, clear images from Sony's newest EXMOR CMOS sensor in this long range, day/night camera capable of illumination distances up to 275ft. With advanced high-speed processing, outstanding low light S/N ratio, and exceptionally low noise and low power dissipation, Sony's Exmor high resolution sensor is ideal for 960H DVRs, or any analog application. Get the versatility you need from a long range camera with an outdoor IP66, vandal-resistant, easy-to-install housing.
  • 1/3" Sony EXMOR CMOS sensor
  • OSD menu
  • 3-axis adjustable bracket with cable management
  • 275ft range
  • 1200TVL resolution
  • 6.0~22mm varifocal lens
  • IR cut filter
  • Minimum Illumination: 0 lux (IR on)
  • IR LEDs: 4pcs 3rd generation array LEDs
  • Video Output: 1Vp-p 75ohm
  • Video Connector: BNC
  • Alluminium Alloy Housing and AWB; BLS; AES; Time Lapse
  • Max power load (with IR Array LEDs on): 330mA
  • Power Supply (not included): 12VDC

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5 Further stock expected to ship on Dec 5, 2017

More stock available week commencing 2/26/18
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.