Low

82-18197 - 

7" Touchscreen LCD Multifunction Camera Tester for CCTV and IP

82-18197 - 7" Touchscreen LCD Multifunction Camera Tester for CCTV and IP
82-18197 - 7" Touchscreen LCD Multifunction Camera Tester for CCTV and IP
82-18197 - 7" Touchscreen LCD Multifunction Camera Tester for CCTV and IP

The actual product may differ from image shown

Manufacturer Part No:
82-18197
Newark Part No.:
31Y6498
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.178m
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 82-18197 is a 7-inch touch screen IP Camera Tester designed for maintenance and installation of IP cameras and analog cameras. The 1024x600p resolution enables it to display network HD cameras and analog cameras in high resolution. The unit supports many ONVIF PTZ and analog PTZ control. The combination of touch screen and key buttons make the IP camera tester very user-friendly. The tester is also a great tool for Ethernet network testing. It can test PoE power voltage, PING and IP address searching. You can use the blue cable tracer to locate individual connected cables from a bundle of cables. Test LAN cable for proper connection termination. Other functions include providing 24W PoE power to camera, LED flashlight, 12VDC/2A power output and much more. Its portability, user-friendly design and many other functions make the IP tester an essential tool for all installers or technicians.
  • ONVIF IP camera video testing
  • Compatible with H.264/MPEG4/MJPEG IP cameras, such as Dahua, HIKVISION and ACTI
  • Built-in Wi-Fi, can receive image from wireless camera, as well as ONVIF and customized IP camera
  • HDMI signal output, supports up to 1080p
  • Analog camera image display, auto adapt and display the video format of NTSC/PAL
  • Video image digital zoom to view the image in greater detail
  • Snapshot function allows you to save the current image as a JPG file in the SD card
  • LED flashlight
  • LCD screen brightness/contrast/colour saturation adjustable
  • PoE voltage test can test for PoE voltage when a POE switch is supplying POE power to an IP camera

Applications

Security

Contents

4GB Micro SD card.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
71 in stock

Each

1+ $389.00 3+ $369.00

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.