Low

82-18195 - 

IR ILLUMINATOR WITH 48 LEDS RANGE 30-60FT

82-18195 - IR ILLUMINATOR WITH 48 LEDS RANGE 30-60FT
82-18195 - IR ILLUMINATOR WITH 48 LEDS RANGE 30-60FT

The actual product may differ from image shown

Manufacturer Part No:
82-18195
Newark Part No.:
29X0309

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 82-18195 from Defender Security is a 48 LED IR illuminator for security and night vision applications. This unit contains a sensor to automatically turn on at dusk. It provides floodlight illumination that is invisible to the eye but can be picked up by night vision cameras and security equipment.
  • Provides floodlight illumination to a 20M (60') area at night
  • Auto power-on sensor, turns on at dusk
  • IR illumination is invisible to the eye (LED illumination is a red colour)
  • 12V, 500mA DC voltage, 2ft cord length
  • DC female jack (5.5mm x 2.1mm)
  • 20m (outdoor) illuminating range
  • Indoor/outdoor installation, weatherproof housing, 100,000hr LED lifespan
  • Aluminium and reinforced glass housing, tripod or wallmount with attached bracket mounting
  • Weatherproof Housing: Yes
  • LED lifespan: 100,000 Hours
  • Housing: Aluminum & Reinforced Glass
  • Mounting: Tripod or Wall Mount with attached bracket

Applications

LED Lighting

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

146 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$14.99 $ 14.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.