Low

82-18194 - 

Rechargeable Battery, Defender Security 82-18193, 82-18197, and 82-20500 CCTV Testers

82-18194 - Rechargeable Battery, Defender Security 82-18193, 82-18197, and 82-20500 CCTV Testers

The actual product may differ from image shown

Manufacturer Part No:
82-18194
Newark Part No.:
59Y8337

Product Information

:
Defender Security 82-18193, 82-18197, and 82-20500 CCTV Testers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Replacement Battery for 82-18193
  • 7 inch LCD HD-SDI Tester with PoE
  • HD-SDI input & output (including standard analog in/out; note: newer HD-TVI, HD-CVI and AHD high-def video over coax not yet supported)
  • VGA signal input to test and set DVR or NVR
  • DC12V 2A power output to camera
  • PoE++ (24W) power output to PoE-enabled IP camera
  • USB 5V 2A power output to mobile phone
  • Video level meter
  • Cable scan

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$29.99 $ 29.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.