Low

82-18140 - 

700TVL Long Range Bullet Camera with IR Illumination

82-18140 - 700TVL Long Range Bullet Camera with IR Illumination

The actual product may differ from image shown

Manufacturer Part No:
82-18140
Newark Part No.:
11X5871
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Monitor business or personal property from a distance with this long range bullet camera. High resolution video with special built-in IR array illumination means you can see clearly day or night. Features
  • 250' range
  • Sony Effio-E CCD sensor
  • 700TVL resolution
  • 25mm lens
  • Minimum Illumination: 0 lux (IR on)
  • S/N Ratio: >48dB
  • IR LED: 4 piece LED array
  • Video Output: 1Vp-p 75ohm. Y/C separated
  • Video Connector: BNC
  • Operation Temperature: -20°C to 50°C
  • Power Supply not included; recommend >
  • Mounting Bracket not included; recommend >

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$59.99 $ 59.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.