Low

82-16575 - 

CCTV 18-Camera 12VDC 10A Power Supply

82-16575 - CCTV 18-Camera 12VDC 10A Power Supply
82-16575 - CCTV 18-Camera 12VDC 10A Power Supply

The actual product may differ from image shown

Manufacturer Part No:
82-16575
Newark Part No.:
95W2622

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CCTV 18-Camera 12VDC 10A Power Supply
  • Input voltage: AV 100~240V, 50~60Hz
  • Output voltage: DC 12V +/- 5%
  • Ripple and noise: <=50mv
  • Efficiency: >=85%
  • PTC (auto-reset) fuse rating: 1.25A
  • Ul listed, CE and RoHS certified
  • Supports up to 9 cameras
  • Max output: 10A

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$49.99 $ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.