Low

82-16571 - 

CCTV 9-Camera 12VDC 10A Power Supply

82-16571 - CCTV 9-Camera 12VDC 10A Power Supply
82-16571 - CCTV 9-Camera 12VDC 10A Power Supply

The actual product may differ from image shown

Manufacturer Part No:
82-16571
Newark Part No.:
95Y2997

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Multi-camera distributed power supply for centralizing and protecting CCTV camera power supply connections.
  • Input voltage: AV 100~240V, 50~60Hz
  • Output voltage: DC 12V +/- 5%
  • Ripple and noise: ≤50mv
  • Efficiency: ≥85%
  • PTC (auto-reset) fuse rating: 1.25A
  • Ul listed, CE and RoHS certified
  • Supports up to 9 cameras
  • Max output: 10A

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

20 Further stock expected to ship on Dec 7, 2017

More stock available week commencing 2/26/18
$49.99 $ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.