Low

82-16555 - 

CCTV 4-Camera 12VDC 5A Power Supply with Battery Backup

82-16555 - CCTV 4-Camera 12VDC 5A Power Supply with Battery Backup
82-16555 - CCTV 4-Camera 12VDC 5A Power Supply with Battery Backup

The actual product may differ from image shown

Manufacturer Part No:
82-16555
Newark Part No.:
95W2618

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This multi-camera distributed power supply has optional space and connections for a battery to extend run-time in case of a power outage (battery not included; see part# 29-3120)
  • Input voltage: AC 100~240V
  • Output voltage: DC 12V +-5%
  • PTC (resettable) fuse rating: 1.1A
  • UL listed, CE and RoHS certified
  • Power outputs for up to four cameras
  • 5A total current output

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

78 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.